T4162214005-002

Heilind Number:AMPT4162214005-002
Manufacturer:TE Connectivity
Manufacturer Number:T4162214005-002
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-1.0SH-M12-5FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162214005-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4162214005-002

Detailed Description

Enhance your industrial connectivity with our RPC-M12-5MR-1.0SH-M12-5FR-PVC Shielded Sensor Cable Assembly. Designed for optimal performance, this 1000mm cable features M12 connectors with 5 positions, guaranteeing secure and reliable connections. The durable Polyvinyl Chloride (PVC) jacket ensures longevity, while the 22 AWG wire size and 4A amperage rating deliver efficient power transmission. With RoHS compliance and operating voltages of 60 VAC/60 VDC, this cable assembly meets industry standards for safety and performance. The cable exit angle is conveniently set at a right angle, and the wire colors (brown, white, blue, black, and gray) make installation a breeze. Upgrade your setup with this high-quality, shielded cable assembly, perfect for a variety of applications in wire management and sensor connectivity.