| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162214005-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4162214005-003 |
T4162214005-003
| Heilind Number: | AMPT4162214005-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162214005-003 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with our RPC-M12-5MR-1.5SH-M12-5FR-PVC Cable Assembly. Designed for seamless integration, this shielded assembly boasts a 1.5-meter length, perfect for various applications. Featuring M12 connectors on both ends with five positions, it ensures secure and reliable connections. The PVC jacket provides durability, while the 22 AWG wire guarantees efficient power transmission. With a right-angle cable exit and ROHS compliance, this assembly offers both functionality and environmental responsibility. Elevate your wiring setup with this essential component, suitable for a wide range of industries.

