| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162214005-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4162214005-004 |
T4162214005-004
| Heilind Number: | AMPT4162214005-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162214005-004 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-5MR-3.0SH-M12-5FR-PVC Sensor Cable Assembly. Designed for seamless integration, this shielded cable features M12 connectors with five positions, ensuring reliable data transmission. With an amperage rating of 4A and an overall length of 3000mm, it offers both power and flexibility. The PVC jacket provides durability, while the 22 AWG wire in brown, white, blue, black, and gray guarantees efficient signal transfer. Perfect for industrial applications, this RoHS-compliant assembly operates at 60VAC/60VDC, meeting high standards of safety and performance. Upgrade your wire management with this essential component.

