| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162214005-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4162214005-005 |
T4162214005-005
| Heilind Number: | AMPT4162214005-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162214005-005 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-5MR-5.0SH-M12-5FR-PVC Sensor Cable Assembly, meticulously crafted for optimal performance. Featuring a 5-meter length and 22 AWG wire size, this shielded cable ensures reliable data transmission in industrial settings. The M12 connectors at both ends, with five positions each, guarantee a secure and seamless interface. With a right-angle cable exit and PVC jacket, it's designed for efficient installation and durability. Operating at up to 60 VAC/DC, it meets stringent quality standards while being RoHS compliant. Upgrade your wire management setup with this essential component.

