| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162214005-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4162214005-006 |
T4162214005-006
| Heilind Number: | AMPT4162214005-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162214005-006 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with this shielded 5-position M12 to M12 cable, meticulously crafted for reliable performance in industrial settings. Measuring 7 meters in length, it offers ample reach for diverse applications. The PVC jacket ensures durability, while the 22 AWG wires in brown, white, blue, black, and gray facilitate efficient signal transmission. With a right-angle cable exit and plug-to-receptacle connection, it's perfect for space-constrained installations. Operating at 60 VAC/DC and RoHS compliant, it guarantees both safety and environmental responsibility. Elevate your wire management with this essential component.

