| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162214005-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4162214005-007 |
T4162214005-007
| Heilind Number: | AMPT4162214005-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162214005-007 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M12-5MR-10.0SH-M12-5FR-PVC cable assembly, featuring a 10-meter overall length and 5 positions for efficient data transmission. The M12 connectors, with a right-angle cable exit, ensure a secure fit in tight spaces. With 22 AWG wires in brown, white, blue, black, and gray, and a durable PVC jacket in black, this shielded assembly guarantees reliable performance. Operating at up to 60 VAC/60 VDC and RoHS compliant, it's ideal for various industrial applications. Trust in our high-quality cable for seamless connectivity in your setups.

