T4162223002-002

Heilind Number:AMPT4162223002-002
Manufacturer:TE Connectivity
Manufacturer Number:T4162223002-002
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-2MR-1.0SH-M12-2FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162223002-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162223002-002

Detailed Description

Enhance data transmission between sensors with our rugged Sensor Cable Assembly. Featuring a durable Polyurethane jacket and shielded design, this 1000mm cable ensures reliable performance in demanding environments. With two M12 connectors, it securely connects to your setup, accommodating 4A of amperage and operating voltages of up to 250VAC/250VDC. The 22 AWG wires in brown and blue guarantee efficient signal transmission, while the right-angle cable exit offers convenient installation. RoHS compliant and in a sleek gray color, this assembly is a must-have for seamless sensor connectivity. Upgrade your system with our high-quality cable assembly today.