T4162223002-005

Heilind Number:AMPT4162223002-005
Manufacturer:TE Connectivity
Manufacturer Number:T4162223002-005
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-2MR-5.0SH-M12-2FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162223002-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162223002-005

Detailed Description

Enhance your sensor connectivity with our Shielded M12 Cable Assembly. Designed for industrial applications, this high-performance cable features two M12 connectors with a 5.0m overall length, allowing for seamless installation in various settings. With 22 AWG wire size and Polyurethane (PUR) jacket material, it ensures durability and reliable signal transmission. The brown and blue wire colors, along with the gray jacket, offer easy identification and a sleek appearance. RoHS compliant and capable of handling up to 4A and 250VAC/250VDC, this cable assembly guarantees safety and quality. Perfect for machinery, automation, and sensor systems, it provides a secure and efficient connection every time.