T4162223003-002

Heilind Number:AMPT4162223003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4162223003-002
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-3MR-1.0SH-M12-3FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162223003-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162223003-002

Detailed Description

Enhance your sensor connectivity with this rugged and reliable M12 to M12 cable assembly. Featuring a 3-position design, it ensures seamless data transmission in industrial environments. The shielded construction, crafted from durable Polyurethane (PUR), guarantees optimal signal integrity and longevity. With an amperage rating of 4A and an operating voltage of 250VAC/250VDC, this cable is suitable for a variety of applications. The 22AWG wire, in brown, blue, and black, is housed in a sleek gray jacket, with a convenient right-angle cable exit. Whether you're in need of a plug or receptacle, this assembly meets your gender-specific requirements. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Upgrade your wire management setup with this essential component.