| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162223003-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162223003-003 |
T4162223003-003
| Heilind Number: | AMPT4162223003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162223003-003 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-3MR-1.5SH-M12-3FS-PUR Sensor Cable Assembly. Designed for optimal performance, this 1500mm long cable features M12 connectors on both ends, each with 3 positions for secure and reliable connections. The cable is shielded for added protection, and the jacket is made of durable Polyurethane (PUR) material. With a right angle cable exit and 22 AWG wire size in brown, blue, and black colors, this assembly is perfect for various applications. Operating at 250 VAC/250 VDC and RoHS compliant, it ensures safety and environmental responsibility. Upgrade your wire management with this high-quality solution.

