| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162223003-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162223003-004 |
T4162223003-004
| Heilind Number: | AMPT4162223003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162223003-004 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our rugged and reliable M12-3MR to M12-3FS cable assembly. Designed for industrial applications, this 3-meter-long cable features a robust Polyurethane (PUR) jacket for durability and is shielded for optimal signal integrity. With three 22 AWG wires in brown, blue, and black, it ensures secure power and data transmission. The M12 connectors at each end, a plug on one and a receptacle on the other, guarantee a seamless interface. Operating at up to 250 VAC/250 VDC, this RoHS-compliant assembly is ideal for demanding environments. Upgrade your wire management with this essential component.

