| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162223003-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162223003-005 |
T4162223003-005
| Heilind Number: | AMPT4162223003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162223003-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with the RPC-M12-3MR-5.0SH-M12-3FS-PUR Cable Assembly. Featuring a durable Polyurethane (PUR) jacket in sleek gray, this shielded cable offers reliable performance for industrial applications. With a right-angle cable exit and M12 connectors on both ends, it's perfect for secure and efficient installations. The three positions and 22 AWG wire size ensure optimal conductivity, while the 5000mm length provides flexibility in setup. RoHS compliant and rated for 250VAC/250VDC, this cable assembly guarantees both safety and quality in every use. Upgrade your wire management system with this essential component.

