| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162223004-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162223004-002 |
T4162223004-002
| Heilind Number: | AMPT4162223004-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162223004-002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our rugged Sensor Cable Assembly. Featuring M12 connectors with 4 positions, this 1000mm cable ensures reliable power transmission at 4A amperage. The Polyurethane (PUR) jacket and shielded design guarantee durability and signal integrity, even in demanding environments. With 22 AWG wire in brown, white, blue, and black colors, and a right-angle cable exit, installation is convenient and efficient. Operating at 250VAC/250VDC, this RoHS-compliant assembly is a dependable solution for your wire management needs.

