T4162223004-004

Heilind Number:AMPT4162223004-004
Manufacturer:TE Connectivity
Manufacturer Number:T4162223004-004
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-4MR-3.0SH-M12-4FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162223004-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162223004-004

Detailed Description

Enhance your connectivity with our RPC-M12-4MR-3.0SH-M12-4FS-PUR Sensor Cable Assembly. This reliable cable, measuring 3000mm in length, features a 4A amperage capacity and is perfect for industrial applications. With M12 connectors on both ends, each with 4 positions, it ensures secure and efficient data transmission. The shielded design guarantees optimal signal integrity, while the Polyurethane (PUR) jacket offers durability in harsh environments. With 22 AWG wire size in brown, white, blue, and black colors, and a sleek gray jacket, this cable not only performs flawlessly but also looks professional. The right-angle cable exit and plug/receptacle gender options provide versatility in installation. Operating at 250V AC/DC and RoHS compliant, this cable meets the highest standards of quality and safety in wire management. Upgrade your connectivity with this essential component.