T4162223004-005

Heilind Number:AMPT4162223004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4162223004-005
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-4MR-5.0SH-M12-4FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162223004-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162223004-005

Detailed Description

Easily connect and power up your devices with this 5-meter long Sensor Cable Assembly. Featuring M12 connectors at both ends, it ensures a secure and reliable connection for your industrial applications. With 4 positions and a 4A amperage rating, it's suitable for various power and signal transmission needs. The cable is shielded and jacketed with Polyurethane (PUR) for durability and protection in harsh environments. The 22 AWG wire has a color-coded design (brown, white, blue, black) for easy identification. Its right-angle cable exit and gray jacket make it versatile for installation. RoHS compliant and rated for 250VAC/250VDC, this cable assembly guarantees safety and quality assurance. Ideal for use in wire management and sensor applications.