T4162223005-002

Heilind Number:AMPT4162223005-002
Manufacturer:TE Connectivity
Manufacturer Number:T4162223005-002
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-1.0SH-M12-5FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162223005-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4162223005-002

Detailed Description

Enhance your sensor connectivity with this ruggedly designed cable assembly, boasting a 1000mm overall length for versatile installation. Featuring M12 connectors on both ends, each with 5 positions, it ensures secure and reliable connections in industrial environments. The cable is shielded for optimal signal integrity and constructed with durable Polyurethane (PUR) jacketing, making it ideal for demanding applications. With a 4A amperage and 22 AWG wire size, it guarantees efficient power and data transmission. The right-angle cable exit and gray jacket provide flexibility and visibility, while the distinct wire colors (brown, white, blue, black, gray) aid in easy identification. RoHS compliant and suitable for use with 60VAC/60VDC, this cable assembly is a dependable solution for your wire management needs.