| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162223005-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4162223005-003 |
T4162223005-003
| Heilind Number: | AMPT4162223005-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162223005-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our RPC-M12-5MR-1.5SH-M12-5FS-PUR Sensor Cable Assembly. Featuring a robust Polyurethane jacket and shielded construction, this 1500mm cable ensures reliable performance in demanding environments. With M12 connectors on both ends, each with 5 positions for seamless data transmission, it guarantees secure and efficient connections. The 22 AWG wire in Brown, White, Blue, Black, and Gray colors, along with a right-angle cable exit, allows for easy and organized installation. Operating at 60 VAC/60 VDC, this RoHS-compliant assembly is ideal for various applications, providing a dependable solution for your wire management needs.

