T4162223005-005

Heilind Number:AMPT4162223005-005
Manufacturer:TE Connectivity
Manufacturer Number:T4162223005-005
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-5.0SH-M12-5FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162223005-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4162223005-005

Detailed Description

Enhance connectivity in industrial settings with this rugged Sensor Cable Assembly. Featuring a 5-meter length and M12 connectors on both ends, it ensures reliable power and data transmission. With 5 positions and shielded construction, it guarantees secure signal integrity. The 22 AWG wire, encased in durable Polyurethane jacketing, offers flexibility and protection against harsh environments. Suitable for high-voltage applications, it operates at up to 60 VAC/60 VDC. The right-angle cable exit and color-coded wires (Brown, White, Blue, Black, Gray) facilitate easy installation. RoHS-compliant and designed for longevity, this assembly is an essential component for efficient wire management in any industrial setup.