T4162223005-006

Heilind Number:AMPT4162223005-006
Manufacturer:TE Connectivity
Manufacturer Number:T4162223005-006
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-5MR-7.0SH-M12-5FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162223005-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4162223005-006

Detailed Description

Enhance your industrial connectivity with this rugged Sensor Cable Assembly. Designed for seamless integration, this cable features M12 connectors on both ends, providing a secure and reliable connection. With 5 positions, it allows for versatile usage in various applications. The 22 AWG wire size and Polyurethane (PUR) jacket ensure durability and flexibility, while the shielded design guarantees optimal signal integrity. At 7 meters in length, it offers ample reach for your setup. The right-angle cable exit and color-coded wires (Brown, White, Blue, Black, Gray) simplify installation. Operating at 60 VAC/60 VDC, this RoHS-compliant assembly meets high safety standards, making it a dependable choice for your projects. Upgrade your wire management with this essential component.