T4162223005-007

Heilind Number:AMPT4162223005-007
Manufacturer:TE Connectivity
Manufacturer Number:T4162223005-007
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-10.0SH-M12-5FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162223005-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4162223005-007

Detailed Description

Enhance your connectivity with our RPC-M12-5MR-10.0SH-M12-5FS-PUR Cable Assembly. Designed for optimal performance, this 10-meter-long cable features M12 connectors on both ends with 5 positions each, ensuring secure and reliable connections. Shielded for maximum signal integrity, it is ideal for sensor applications. The Polyurethane (PUR) jacket offers durability and flexibility, while the 22 AWG wire size guarantees efficient power transmission. With a right-angle cable exit and gray color scheme, it is both practical and aesthetically pleasing. Operating at 60 VAC/60 VDC, this RoHS compliant assembly meets high industry standards for environmental responsibility. Elevate your wire management setup with this essential component.