T4162224003-004

Heilind Number:AMPT4162224003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4162224003-004
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-3MR-3.0SH-M12-3FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162224003-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162224003-004

Detailed Description

Enhance your sensor connectivity with our RPC-M12-3MR-3.0SH-M12-3FR-PUR cable assembly. Designed for seamless integration, this 3-meter cable features M12 connectors on both ends, each with 3 positions for efficient signal transmission. Crafted with durable Polyurethane (PUR) jacketing and shielded construction, it ensures reliable performance in demanding industrial environments. The 22 AWG wire in brown, blue, and black colors is meticulously assembled, guaranteeing optimal conductivity. With a right-angle cable exit and a 250 VAC/250 VDC operating voltage, this RoHS-compliant assembly is ideal for various applications, including automation and machinery. Elevate your connectivity solutions with this high-quality sensor cable assembly.