T4162224003-005

Heilind Number:AMPT4162224003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4162224003-005
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-3MR-5.0SH-M12-3FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162224003-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162224003-005

Detailed Description

Enhance your sensor connections with this rugged and reliable cable assembly, featuring a 5-meter length for versatile installation options. With M12 connectors on both ends, it ensures secure and efficient connectivity in industrial settings. The 3-position design, shielded construction, and 22 AWG wire size guarantee optimal signal transmission, while the Polyurethane jacket offers durability in harsh environments. Operating at 250 VAC/DC, it meets stringent safety standards. The right-angle cable exit and color-coded wires (Brown, Blue, Black) simplify installation, making it a must-have for efficient wire management in various applications. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility.