| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162224004-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162224004-004 |
T4162224004-004
| Heilind Number: | AMPT4162224004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162224004-004 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our RPC-M12-4MR-3.0SH-M12-4FR-PUR Cable Assembly. Designed for reliable performance, this cable features a 4A amperage capacity and a durable Polyurethane (PUR) jacket, ensuring long-lasting use in various environments. With a 3000mm overall length and right-angle cable exit, it offers flexibility in installation. The shielded design and 22 AWG wire size guarantee secure data transmission, while the brown, white, blue, and black wire colors simplify connection. Meeting RoHS compliance, this assembly is not only efficient but also environmentally friendly. Perfect for industrial applications, it's a must-have for seamless sensor integration.

