T4162224004-005

Heilind Number:AMPT4162224004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4162224004-005
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-4MR-5.0SH-M12-4FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162224004-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4162224004-005

Detailed Description

Easily connect your devices with this high-quality 5-meter sensor cable assembly. Featuring M12 connectors at both ends, it offers secure and reliable connections for industrial applications. The cable is shielded for enhanced signal integrity, with four positions for versatile connectivity. With a durable Polyurethane (PUR) jacket, it ensures long-lasting performance even in demanding environments. The 22 AWG wire in brown, white, blue, and black colors is suitable for various power and signal transmission needs. Its right-angle cable exit and 250VAC/250VDC operating voltage make it ideal for efficient power distribution. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your wiring needs.