| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162224004-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4162224004-007 |
T4162224004-007
| Heilind Number: | AMPT4162224004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162224004-007 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our rugged RPC-M12-4MR-10.0SH-M12-4FR-PUR Cable Assembly. Designed for durability, this shielded cable features M12 connectors on both ends, each with four positions for secure, high-performance connectivity. With a generous 10-meter overall length and a right-angle cable exit, it's perfect for versatile installations. The 22 AWG wire, color-coded in brown, white, blue, and black, is encased in a durable Polyurethane (PUR) jacket in sleek gray. Operating at up to 250 VAC/250 VDC, this RoHS-compliant assembly delivers reliable power and signal transmission in demanding industrial environments. Elevate your wire management with this essential component.

