T4162224005-002

Heilind Number:AMPT4162224005-002
Manufacturer:TE Connectivity
Manufacturer Number:T4162224005-002
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-1.0SH-M12-5FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162224005-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4162224005-002

Detailed Description

Enhance your sensor connectivity with our high-quality M12 to M12 cable assembly. Designed for reliable signal transmission, this 1000mm long cable features 5 positions, perfect for a variety of industrial applications. The shielded design ensures optimal performance, while the durable Polyurethane (PUR) jacket offers protection in demanding environments. With a 4A amperage and 22 AWG wire size, this cable is suitable for power and signal transmission. The right-angle cable exit and gray jacket color provide flexibility and easy identification. RoHS compliant and rated for 60VAC/60VDC, this cable assembly meets industry standards for safety and environmental responsibility. Upgrade your connectivity with this essential component for wire management and sensor integration.