| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162224005-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4162224005-003 |
T4162224005-003
| Heilind Number: | AMPT4162224005-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162224005-003 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our Shielded M12 Cable Assembly, featuring a 5-position male to female configuration. With a durable Polyurethane jacket and 22 AWG wire, this 1.5-meter cable ensures reliable performance in demanding industrial environments. The right-angle cable exit offers flexibility in installation, while the gray color scheme and color-coded wire ends simplify identification. RoHS compliant and capable of handling up to 4A at 60VAC/60VDC, this assembly guarantees both safety and efficiency in your connectivity solutions. Upgrade your setup today with this essential component for wire management.

