T4162224005-004

Heilind Number:AMPT4162224005-004
Manufacturer:TE Connectivity
Manufacturer Number:T4162224005-004
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-3.0SH-M12-5FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162224005-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4162224005-004

Detailed Description

Enhance connectivity in your industrial setting with our rugged and reliable Sensor Cable Assembly. Designed for seamless data transmission, this cable features a 3000mm length and M12 connectors at both ends, accommodating 5 positions for optimal functionality. With a 4A amperage capacity and shielded construction, it ensures efficient power delivery and signal integrity even in harsh environments. The durable Polyurethane jacket and 22 AWG wire guarantee longevity, while the right-angle cable exit offers convenient installation. Each wire is color-coded for easy identification, and with RoHS compliance, you can trust in its environmental responsibility. Ideal for various applications, this gray cable assembly is a versatile solution for your wire management needs.