T4162224005-005

Heilind Number:AMPT4162224005-005
Manufacturer:TE Connectivity
Manufacturer Number:T4162224005-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-5MR-5.0SH-M12-5FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162224005-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4162224005-005

Detailed Description

Enhance your industrial connectivity with our shielded sensor cable assembly. Measuring 5 meters in length, this rugged yet flexible cable features M12 connectors on both ends, each with 5 positions, ensuring secure and efficient data transmission. Crafted with durable Polyurethane (PUR) jacketing, it offers reliable performance in demanding environments. The 22 AWG wire, color-coded for easy identification, guarantees proper connections every time. With a 4A amperage rating and operating voltage of 60VAC/60VDC, this RoHS-compliant assembly is ideal for a wide range of applications. Whether you need to power sensors, actuators, or other industrial devices, this cable ensures seamless connectivity with its right-angle cable exit and plug/receptacle gender options. Trust in its quality and performance for your critical operations.