T4162224005-006

Heilind Number:AMPT4162224005-006
Manufacturer:TE Connectivity
Manufacturer Number:T4162224005-006
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-7.0SH-M12-5FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4162224005-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:M12
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4162224005-006

Detailed Description

Enhance your connectivity with the RPC-M12-5MR-7.0SH-M12-5FR-PUR Sensor Cable Assembly. Designed for optimal performance, this cable features a 5-position M12 connector on both ends, ensuring secure and reliable connections. With a 4A amperage rating and a durable Polyurethane (PUR) jacket, it's suitable for a variety of industrial applications. The 22 AWG wire size, shielded construction, and right-angle cable exit offer versatility and convenience in installation. Operating at up to 60VAC/60VDC, it meets stringent quality standards while also being RoHS compliant. The brown, white, blue, black, and gray wire colors, along with the gray jacket, make for easy identification and organization. Elevate your wiring setup with this high-quality cable assembly.