| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4162224005-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4162224005-007 |
T4162224005-007
| Heilind Number: | AMPT4162224005-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4162224005-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this rugged Sensor Cable Assembly featuring a 5-position M12 Plug to Receptacle connection. Designed for reliability, it boasts a Polyurethane (PUR) jacket and 22 AWG wire, shielded for optimal performance. With an overall length of 10,000mm and a right-angle cable exit, it offers flexibility in installation. Each wire is color-coded for easy identification, while RoHS compliance ensures environmental responsibility. Suitable for 60 VAC/60 VDC operating voltages, this cable assembly is ideal for diverse sensor applications, providing seamless signal transmission in demanding environments.

