| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA541B1411-001 |
| Gender: | Plug |
| Overall Length: | 500 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA541B1411-001 |
TAA541B1411-001
| Heilind Number: | AMPTAA541B1411-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA541B1411-001 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial automation setup with this M12A4-MS-PVC-0.5M cable assembly. Featuring a durable PVC jacket in a striking red color, this IP67-rated assembly ensures reliable performance in various fieldbus applications. With a 500mm overall length and a 7.7mm cable diameter, it offers flexibility and ease of installation. The M12 plug connector at one end and pigtail connector at the other, both shielded for added protection, guarantee secure connections. Suitable for 20-22 AWG wire sizes, it complies with RoHS regulations and operates at 250V AC/DC. Perfect for CC-Link protocol usage, this cable assembly is a must-have for efficient industrial connectivity.

