| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA541B1411-002 |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA541B1411-002 |
TAA541B1411-002
| Heilind Number: | AMPTAA541B1411-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA541B1411-002 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Stay connected in industrial environments with our M12A4-MS-PVC-1.0M cable assembly. With a straight cable exit angle, this 1-meter long assembly features a shielded M12 connector on one end and a pigtail on the other, ensuring secure and reliable connections. Designed for industrial fieldbus applications, it operates at 250V AC/DC with a 4-position configuration. The red PVC jacket provides durability, while RoHS compliance guarantees environmental responsibility. Suitable for 20-22 AWG wire sizes, this assembly is ideal for CC-Link protocol, offering seamless communication in demanding settings. IP67 rated for protection against dust and water ingress, it's a dependable solution for your industrial automation needs.

