| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA541B1411-020 |
| Gender: | Plug |
| Overall Length: | 2000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA541B1411-020 |
TAA541B1411-020
| Heilind Number: | AMPTAA541B1411-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA541B1411-020 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance industrial connectivity with the M12A4-MS-PVC-2.0M Cable Assembly. Designed for rugged environments, this IP67-rated assembly features a 2-meter red PVC jacket, ensuring durability and flexibility. With a straight cable exit angle, it guarantees easy installation in tight spaces. The M12 plug connector, shielded for optimal performance, is compatible with 20-22 AWG wire sizes, making it ideal for industrial Fieldbus applications. Operating at 250V AC/DC, it meets RoHS compliance standards and is suitable for a variety of industrial automation setups. Trust in the reliability and quality of this M8/M12 Cable Assembly for seamless connectivity in your operations.

