| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA541B1411-040 |
| Gender: | Plug |
| Overall Length: | 4000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA541B1411-040 |
TAA541B1411-040
| Heilind Number: | AMPTAA541B1411-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA541B1411-040 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial fieldbus applications with this M12A4-MS-PVC-4.0M cable assembly. Designed for reliable performance, it features a 4-meter PVC jacket in red, with IP67-rated M12 and pigtail connectors at either end. Shielded for optimal signal integrity, this cable is compatible with CC-Link protocol and suitable for use with 20-22 AWG wire. Operating at 250 VAC/250 VDC, it meets RoHS compliance standards, making it a dependable choice for diverse automation needs. With a straight cable exit angle and a 7.7 mm diameter, it offers convenient installation in various industrial settings.

