| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA541B1411-080 |
| Gender: | Plug |
| Overall Length: | 8000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA541B1411-080 |
TAA541B1411-080
| Heilind Number: | AMPTAA541B1411-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA541B1411-080 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our M12A4-MS-PVC-8.0M Cable Assembly. This robust 8-meter cable, featuring a durable PVC jacket in striking red, is designed for reliable performance in demanding environments. With M12 and pigtail connectors, it ensures seamless integration in industrial fieldbus applications. Shielded for optimal signal protection, it meets IP67 standards for dust and water resistance. Operating at 250 VAC/VDC, with 4 positions and wire sizes of 20-22 AWG, it is ideal for CC-Link protocol applications. RoHS compliant and meticulously crafted for quality, this cable assembly is a dependable choice for industrial automation.

