TAA541B1411-150

Heilind Number:AMPTAA541B1411-150
Manufacturer:TE Connectivity
Manufacturer Number:TAA541B1411-150
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M12A4-MS-PVC-15.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA541B1411-150
Gender:Plug
Overall Length:15000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:7.7 mm
Number of Positions:4
Application:Industrial Fieldbus
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:20 - 22 AWG
Protocol:CC-Link
Cable Exit Angle:Straight
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Red
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAA541B1411-150

Detailed Description

Enhance connectivity in industrial environments with our M12A4-MS-PVC-15.0M Cable Assembly. Featuring a durable PVC jacket in striking red, this 15-meter cable ensures reliable performance in demanding conditions. With IP67 rating and shielded design, it offers superior protection against dust, water, and electromagnetic interference. The M12 plug connector at one end and pigtail at the other, along with 4 positions, cater perfectly to industrial fieldbus applications. Operating at 250V AC/DC, it meets the need for high voltage transmission. RoHS compliant and suitable for 20-22 AWG wires, it guarantees both quality and environmental responsibility. Whether for CC-Link protocol or general automation, this straight cable with a 7.7mm diameter is a versatile solution for seamless connectivity. Trust in our M8/M12 Cable Assemblies for efficient wire management in your industrial setup.