| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA542B1411-001 |
| Gender: | Plug |
| Overall Length: | 500 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA542B1411-001 |
TAA542B1411-001
| Heilind Number: | AMPTAA542B1411-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA542B1411-001 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connectivity with our M12A4-MR-PVC-0.5M Cable Assembly. Featuring a durable PVC jacket in vibrant red, this 500mm cable ensures reliable performance in demanding environments. With M12 and pigtail connector ends, it's perfect for streamlining connections in your setup. Shielded for optimal signal integrity, it meets IP67 standards for dust and water resistance. Operating at 250V AC/DC, it's suitable for a wide range of applications. RoHS compliant and designed for 20-22 AWG wire sizes, this assembly is a must-have for efficient and secure cable management in industrial automation settings.

