TAA542B1411-007

Heilind Number:AMPTAA542B1411-007
Manufacturer:TE Connectivity
Manufacturer Number:TAA542B1411-007
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M12A4-MR-PVC-10.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA542B1411-007
Gender:Plug
Overall Length:10000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:7.7 mm
Number of Positions:4
Application:Industrial Fieldbus
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:20 - 22 AWG
Protocol:CC-Link
Cable Exit Angle:Right Angle
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Red
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAA542B1411-007

Detailed Description

Stay connected in industrial settings with our rugged M12A4-MR-PVC-10.0M Cable Assembly. Built for durability, this 10-meter cable features a male M12 connector on one end and a pigtail on the other, suitable for a variety of industrial fieldbus applications. With an IP67 rating and shielded construction, it ensures reliable performance even in harsh environments. The 4-position connector is compatible with 20-22 AWG wire, meeting CC-Link protocol standards. Designed for convenience, the right-angle cable exit and 7.7mm diameter provide easy installation. Operating at 250V AC/DC, it's ideal for powering industrial automation systems. Compliant with RoHS regulations, this PVC-jacketed cable in vibrant red offers both safety and performance. Trust in our M8/M12 Cable Assemblies for seamless connectivity in your industrial setup.