| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA542B1411-020 |
| Gender: | Plug |
| Overall Length: | 2000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA542B1411-020 |
TAA542B1411-020
| Heilind Number: | AMPTAA542B1411-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA542B1411-020 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus components with this M12A4-MR-PVC-2.0M cable assembly. Featuring a durable PVC jacket in sleek red, this IP67-rated assembly ensures reliable performance even in challenging environments. The 2-meter overall length and right angle cable exit provide versatility in installation. With M12 and pigtail connector ends, this assembly is suitable for a variety of applications. Shielded for optimal signal integrity, it operates at 250V AC/DC, making it ideal for industrial automation setups. RoHS compliant and suitable for use with 20-22 AWG wire, this cable assembly is a dependable choice for your connectivity needs.

