TAA542B1411-040

Heilind Number:AMPTAA542B1411-040
Manufacturer:TE Connectivity
Manufacturer Number:TAA542B1411-040
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M12A4-MR-PVC-4.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA542B1411-040
Gender:Plug
Overall Length:4000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:7.7 mm
Number of Positions:4
Application:Industrial Fieldbus
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:20 - 22 AWG
Protocol:CC-Link
Cable Exit Angle:Right Angle
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Red
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAA542B1411-040

Detailed Description

Enhance your industrial automation setup with this rugged and reliable M12A4-MR-PVC-4.0M cable assembly. With a length of 4000mm, it's perfect for connecting M12 devices with ease. Featuring a 4-position M12 connector on one end and a convenient pigtail on the other, this cable is IP67 rated for superior protection against dust and water ingress. The shielded design ensures optimal signal integrity, while the robust PVC jacket in vibrant red guarantees durability in harsh environments. Suitable for CC-Link protocol applications, this assembly operates at 250V AC/DC, making it ideal for industrial fieldbus systems. RoHS compliant and available in a right-angle cable exit configuration, it offers easy installation and peace of mind. Upgrade your wire management solution with this high-quality cable assembly.