| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA542B1411-060 |
| Gender: | Plug |
| Overall Length: | 6000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA542B1411-060 |
TAA542B1411-060
| Heilind Number: | AMPTAA542B1411-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA542B1411-060 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our M12A4-MR-PVC-6.0M Cable Assembly. Designed for rugged performance, this 6-meter cable features a right-angle M12 connector on one end and a pigtail on the other, offering seamless integration in industrial fieldbus applications. With an IP67 rating and shielded construction, it ensures reliable operation even in harsh environments. Compliant with RoHS standards, the cable assembly boasts a durable PVC jacket in vibrant red, making it easy to identify in busy installations. Suitable for 20-22 AWG wire sizes and compatible with CC-Link protocols, it provides efficient data transmission at 250V AC/DC. Trust in its quality and versatility for your wire management needs in industrial automation.

