| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA542B1411-080 |
| Gender: | Plug |
| Overall Length: | 8000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA542B1411-080 |
TAA542B1411-080
| Heilind Number: | AMPTAA542B1411-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA542B1411-080 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our M12A4-MR-PVC-8.0M cable assembly, designed for industrial fieldbus applications. This 8-meter long cable features a durable PVC jacket in red, ensuring reliable performance in demanding environments. With a right-angle cable exit and IP67 rating, it offers secure connections even in harsh conditions. The M12 connector at one end and pigtail at the other, each with 4 positions, provide versatility for various setups. Shielded for interference protection, this assembly is suitable for use with 20-22 AWG wire sizes. Compliant with RoHS standards, it guarantees safety and environmental responsibility. Trust in the quality and efficiency of our M8/M12 cable assembly for seamless connectivity in your industrial automation systems.

