| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA542B1411-150 |
| Gender: | Plug |
| Overall Length: | 15000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA542B1411-150 |
TAA542B1411-150
| Heilind Number: | AMPTAA542B1411-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA542B1411-150 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with this durable M12 to Pigtail cable assembly. With an IP67 rating and a robust Polyvinyl Chloride jacket, it's designed for tough environments. The shielded cable, compatible with CC-Link protocol, ensures reliable communication. Featuring a right-angle cable exit and a 15-meter length, it provides flexibility in installation. Suitable for 20-22 AWG wire, it offers secure connections for both AC and DC voltages up to 250V. With RoHS compliance and a vibrant red color, this cable assembly is ideal for industrial automation applications.

