| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA543B1411-001 |
| Gender: | Receptacle |
| Overall Length: | 500 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA543B1411-001 |
TAA543B1411-001
| Heilind Number: | AMPTAA543B1411-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA543B1411-001 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with the M12A4-FS-PVC-0.5M cable assembly, designed for seamless integration in rugged environments. This IP67-rated solution features a 500mm overall length and a straight cable exit angle, ensuring efficient and reliable performance. With a 4-position M12 connector on one end and a pigtail on the other, it offers versatile connectivity options. The shielded design, along with a durable PVC jacket in red, guarantees secure data transmission even in harsh conditions. Suitable for CC-Link protocol applications, this assembly complies with RoHS standards and operates at 250V AC/DC, making it a dependable choice for industrial automation setups. Rely on this high-quality cable assembly for your wire management needs.

