| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA543B1411-002 |
| Gender: | Receptacle |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA543B1411-002 |
TAA543B1411-002
| Heilind Number: | AMPTAA543B1411-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA543B1411-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
This industrial-grade M12A4-FS-PVC-1.0M Cable Assembly is designed for reliable connectivity in demanding environments. With a straight cable exit angle and a 1000mm overall length, it offers flexibility in installation. Featuring a rugged PVC jacket in striking red, it provides protection against harsh conditions. The shielded design ensures interference-free transmission, ideal for use in industrial Fieldbus applications. Compliant with RoHS standards, it guarantees high quality and environmental responsibility. Suitable for 250V AC and DC, it offers versatile voltage compatibility. The M12 connector end and pigtail make it easy to integrate into your system. Trust in this M8/M12 Cable Assembly for efficient and durable wire management in industrial automation setups.

