| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA543B1411-007 |
| Gender: | Receptacle |
| Overall Length: | 10000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA543B1411-007 |
TAA543B1411-007
| Heilind Number: | AMPTAA543B1411-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA543B1411-007 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with this durable M12A4-FS-PVC-10.0M cable assembly. Constructed with a 10-meter long PVC jacket in a vibrant red color, it ensures reliable performance in demanding environments. The M12 receptacle connector at one end and pigtail at the other provide secure connections. With an IP67 rating and shielded design, it offers protection against dust, water, and electromagnetic interference. Operating at 250V AC/DC, it's suitable for a wide range of applications. This RoHS-compliant assembly is ideal for CC-Link protocol systems, featuring 4 positions and accommodating 20-22 AWG wire sizes. Its straight cable exit angle and 7.7mm diameter make installation convenient. Trust in this high-quality cable for efficient industrial automation.

