TAA543B1411-020

Heilind Number:AMPTAA543B1411-020
Manufacturer:TE Connectivity
Manufacturer Number:TAA543B1411-020
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

M12A4-FS-PVC-2.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA543B1411-020
Gender:Receptacle
Overall Length:2000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:7.7 mm
Number of Positions:4
Application:Industrial Fieldbus
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:20 - 22 AWG
Protocol:CC-Link
Cable Exit Angle:Straight
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Red
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPTAA543B1411-020

Detailed Description

Enhance your industrial automation setup with the M12A4-FS-PVC-2.0M Cable Assembly, meticulously crafted for peak performance in demanding environments. This 2-meter long assembly boasts a straight cable exit angle, making it ideal for efficient installations. Its IP67 rating ensures reliable protection against dust and water ingress, while the shielded design guarantees optimal signal integrity. With a 4-position M12 connector on one end and a pigtail on the other, seamless connectivity is guaranteed. Operating at 250V AC/DC, this assembly is suitable for a wide range of applications. The durable PVC jacket in striking red not only offers robust protection but also adds a pop of color to your setup. Designed for use with CC-Link protocol, it's a versatile solution for industrial fieldbus networks. Rest assured, this RoHS-compliant assembly meets the highest quality standards, making it a dependable choice for your wire management needs. Elevate your industrial automation game with this essential component.