| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA543B1411-080 |
| Gender: | Receptacle |
| Overall Length: | 8000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA543B1411-080 |
TAA543B1411-080
| Heilind Number: | AMPTAA543B1411-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA543B1411-080 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with this M12A4-FS-PVC-8.0M cable assembly. Featuring a straight cable exit angle and a durable 8-meter PVC jacket in red, this assembly is suitable for a wide range of applications. With a 4-position M12 connector on one end and a pigtail on the other, it provides reliable connectivity in harsh environments. Shielded for optimal signal integrity, it supports CC-Link protocol and is compatible with 20-22 AWG wire sizes. Operating at 250V AC/DC with an IP67 rating, it ensures safe and efficient performance in demanding industrial settings. Fully RoHS compliant, it meets the highest standards for environmental responsibility. Trust this high-quality assembly for seamless data transmission in industrial automation systems.

