| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA544B1411-007 |
| Gender: | Receptacle |
| Overall Length: | 10000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.7 mm |
| Number of Positions: | 4 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 20 - 22 AWG |
| Protocol: | CC-Link |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Red |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAA544B1411-007 |
TAA544B1411-007
| Heilind Number: | AMPTAA544B1411-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA544B1411-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus systems with this high-performance M12 to Pigtail Cable Assembly. With a durable 10-meter PVC jacket in eye-catching red, this IP67 rated cable ensures reliable operation in demanding environments. The M12 connector end and shielded design guarantee secure connections, while the right-angle cable exit offers convenient installation. Suitable for 20-22 AWG wire sizes and compatible with CC-Link protocols, this assembly meets the needs of industrial automation applications. RoHS compliant and tested for 250V AC/DC, it provides peace of mind for critical operations. Perfect for wire management in industrial settings, this assembly is a reliable solution for your connectivity needs.

